Analog DevicesADUM3470CRSZ-RL7Digital Isolators
Digital Isolator CMOS 4-CH 25Mbps 20-Pin SSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 4 | |
| 25Mbps | |
| 2.5(Typ) | |
| 2.5(Typ) | |
| 40(Max) | |
| 8 | |
| 45 | |
| CMOS | |
| 3.6|5.5 | |
| 3|4.5 | |
| 60 | |
| 2500 | |
| 60 | |
| 560Vp | |
| 20/20 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 3.3|5 | |
| 4/0 | |
| 25 | |
| Magnetic Coupling | |
| Mounting | Surface Mount |
| Package Height | 1.75 |
| Package Width | 5.3 |
| Package Length | 7.2 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 20 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

