Analog DevicesADUM340E1BRQZ-RL7Digital Isolators
Digital Isolator Logic 4-CH 150Mbps 16-Pin QSOP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 4 | |
| 150Mbps(Min) | |
| 2.5(Typ) | |
| 2.5(Typ) | |
| 6.6 | |
| 4.5 | |
| 7.5 | |
| Logic | |
| 5.5 | |
| 2.25 | |
| 3000 | |
| 14 | |
| 14 | |
| 11.2 | |
| 10 | |
| 1920 | |
| -40 | |
| 125 | |
| 4/0 | |
| 100 | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.99(Max) |
| Package Length | 5(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | QSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

