Analog DevicesADUM3220BRZ-RL7Gate and Power Drivers
Driver 4A 2-OUT Isolated Gate Driver 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Isolated Gate Driver | |
| 2 | |
| IGBT|MOSFET | |
| 2 | |
| 20(Typ) | |
| 20(Typ) | |
| 1000 | |
| 50(Typ) | |
| CMOS|3.3V|5V | |
| 3 | |
| 5.5 | |
| 11(Typ) | |
| 1.65(Max) | |
| 2.1(Min) | |
| 4(Typ) | |
| -40 | |
| 125 | |
| Automotive | |
| Under Voltage Lockout | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

