Analog DevicesADUM321N0BRIZ-RLDigital Isolators
Digital Isolator Logic 2-CH 150Mbps 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 2 | |
| 150Mbps(Min) | |
| 2.5(Typ) | |
| 2.5(Typ) | |
| 6.6 | |
| 4.5 | |
| 8.9 | |
| Logic | |
| 5.5 | |
| 2.25 | |
| 5700 | |
| 14 | |
| 14 | |
| 1173Vp | |
| 3.8 | |
| 10 | |
| 1400 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2/0 | |
| 100 | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

