Analog DevicesADUM320N0BRIZDigital Isolators
Digital Isolator Logic 2-CH 150Mbps 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 2 | |
| 150Mbps(Min) | |
| 2.5(Typ) | |
| 2.5(Typ) | |
| 6.6 | |
| 4.5 | |
| 8.9 | |
| Logic | |
| 5.5 | |
| 2.25 | |
| 3000 | |
| 14 | |
| 14 | |
| 636Vp | |
| 5.3 | |
| 10 | |
| -40 | |
| 125 | |
| Tube | |
| 2/0 | |
| 100 | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

