Analog DevicesADUM3195BRQZSpecial Purpose Amplifiers

SP Amp ISOL Amp Single 5.5V 16-Pin QSOP Tube

Unlike optocoupler-based solutions, which have an uncertain current transfer ratio over their lifetime and at high temperatures, the ADuM3195 transfer functions do not change over their lifetime, and are stable over a wide temperature range of −40°C to +125°C.

Included in the ADuM3195 are wideband operational amplifiers useful for a variety of commonly used applications. Included in the ADuM3195 are two high-accuracy 2.5 V reference outputs.

The ADuM3195 is packaged in a 16-lead quarter small outline package (QSOP) for a 3000 Vrms isolation voltage rating.



Key Features and Benefits


  • •  High-Impedance input for isolated voltage measurement
  • •  Low offset error and drift (output offset voltage): ±6 mV (Max) at 25°C and −22 μV/°C (Typ)
  • •  Low gain error and drift: ±0.5% (max) and ±27 ppm/°C (max)
  • •  Voltage-supply range
  • •  VDD1: 4.5 V to 5.5 V
  • •  VDD2: 4.5 V to 5.5 V
  • •  Bandwidth: 210 kHz
  • •  Isolation voltage: 3000 V rms for ADuM3195
  • •  Safety and regulatory approvals (pending)
  • •  UL recognition (pending): 3000 V rms for 1 minute per UL 1577
  • •  CSA (pending)
  • •  VDE certificate of conformity (pending)
  • •  DIN VDE V 0884-11:2017-01
  • •  VIORM = 636 V peak (reinforced)
  • •  Wide temperature range
  • •  −40°C to +125°C ambient operation
  • •  150°C maximum junction temperature
  • •  AEC-Q100 qualified for automotive applications


Applications


  • •  Inverters
  • •  DC to DC converters
  • •  On-board chargers


Evaluation Board

The ADUM3195 can be evaluated with the EVAL-ADUM3195.

Block Diagrams and Tables

1123-ADuM3195-fbl

1123-ADuM3195-pc



Related Products

EVAL-ADUM3195EBZ
ADUM3195WBRQZ


196 parts: Ships in 2 days

    Total$393.27Price for 98

    • (98)

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2537+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Taiwan
      • In Stock: 196 parts
      • Price: $4.013

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.