Analog DevicesADUM3190ARQZ-RL7Special Purpose Amplifiers
SP Amp ISOL Amp Single 20V 16-Pin QSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Isolation Amplifier | |
| 2 | |
| 1 | |
| 10 | |
| 75 to 100 | |
| 80(Typ) | |
| 60 to 75 | |
| 72(Typ) | |
| 60 | |
| 2(Min)@20V@-40C to 85C | |
| 20 | |
| 20 to 30 | |
| 3 | |
| 18|15|12|9|5 | |
| 20 | |
| 2500(Typ) | |
| 0.01(Typ)@20V | |
| 2@20V/5@20V | |
| 1640 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Dual | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.99(Max) |
| Package Length | 5(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | QSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

