Top Purchased
Analog DevicesADUM3151ARSZDigital Isolators
Digital Isolator CMOS 7-CH 1MHz 20-Pin SSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| SPI | |
| 7 | |
| 1MHz | |
| 2.5(Typ) | |
| 2.5(Typ) | |
| 100 | |
| 3 | |
| CMOS | |
| 5.5 | |
| 3 | |
| 27 | |
| 3750 | |
| 27 | |
| 560Vp | |
| 4/6.4(Typ) | |
| -40 | |
| 125 | |
| Tube | |
| 5/2 | |
| 25 | |
| Industrial | |
| Magnetic Coupling | |
| Mounting | Surface Mount |
| Package Height | 1.75 mm |
| Package Width | 5.3 mm |
| Package Length | 7.2 mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

