Analog DevicesADUM3123BRZ-RL7Gate and Power Drivers
Driver 4A 1-OUT 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| IGBT|MOSFET | |
| 1 | |
| 12(Typ) | |
| 12(Typ) | |
| 1000(Min) | |
| 40(Typ) | |
| CMOS|3.3V|5V | |
| 3 | |
| 5.5 | |
| 5.6(Typ) | |
| 1.65(Max) | |
| 2.1(Min) | |
| 4 | |
| 0.6|0.95 | |
| 1310 | |
| -40 | |
| 125 | |
| Under Voltage Lockout | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

