Analog DevicesADUM3100BRZDigital Isolators
Digital Isolator CMOS 1-CH 100Mbps 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 0.6um | |
| 1 | |
| 100Mbps | |
| 3(Typ) | |
| 3(Typ) | |
| 10 | |
| 2 | |
| 15 | |
| CMOS | |
| 5.5 | |
| 3 | |
| 28 | |
| 2500 | |
| 28 | |
| 560Vp | |
| 1.8/0.25 | |
| 240 | |
| -40 | |
| 105 | |
| Tube | |
| 1/0 | |
| 25 | |
| Magnetic Coupling | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

