Analog DevicesADUM2250WARWZ-RLDigital Isolators
Digital Isolator Open Drain 2-CH 1Mbps 16-Pin SOIC W T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| I2C | |
| 2 | |
| 1Mbps | |
| 120 | |
| 145 | |
| Open Drain | |
| 5.5 | |
| 3 | |
| 5000 | |
| 645Vp | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2/2 | |
| 25 | |
| Magnetic Coupling | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 10.5(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

