Analog DevicesADUM2210SRWZ-RLDigital Isolators
Digital Isolator CMOS 2-CH 1Mbps 16-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 0.6um | |
| 2 | |
| 1Mbps | |
| 10(Typ) | |
| 10(Typ) | |
| 1000 | |
| 40 | |
| 100 | |
| CMOS | |
| 5.5 | |
| 3 | |
| 150 | |
| 5000 | |
| 150 | |
| 846Vp | |
| 0.8 | |
| 22 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 3.3|5 | |
| 2/0 | |
| 25 | |
| Automotive | |
| Magnetic Coupling | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 10.5(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

