Analog DevicesADUM2200BRIZDigital Isolators
Digital Isolator CMOS 2-CH 10Mbps 16-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 2 | |
| 10Mbps | |
| 2.5(Typ) | |
| 2.5(Typ) | |
| 100 | |
| 3 | |
| 15 | |
| CMOS | |
| 5.5 | |
| 3 | |
| 50 | |
| 5000 | |
| 50 | |
| 848Vp | |
| 4.6/2.8 | |
| 2780 | |
| -40 | |
| 105 | |
| Tube | |
| 2/0 | |
| 25 | |
| Magnetic Coupling | |
| Mounting | Surface Mount |
| Package Height | 2.44(Max) |
| Package Width | 7.5 |
| Package Length | 12.75 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

