Analog DevicesADUM210N0BRIZDigital Isolators
Digital Isolator CMOS 1-CH 150Mbps 8-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 150Mbps(Min) | |
| 2.5(Typ) | |
| 2.5 | |
| 3 | |
| 7 | |
| CMOS | |
| 5.5 | |
| 1.7 | |
| 15 | |
| 5000 | |
| 15 | |
| 849Vp | |
| 10 | |
| 980 | |
| -40 | |
| 125 | |
| Tube | |
| 1/0 | |
| 75 | |
| Magnetic Coupling | |
| Mounting | Surface Mount |
| Package Height | 2.35 mm |
| Package Width | 7.5 mm |
| Package Length | 5.85 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

