Analog DevicesADUM140D0BRWZDigital Isolators
Digital Isolator CMOS 4-CH 150Mbps 16-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 0.18um | |
| 4 | |
| 150Mbps(Min) | |
| 2.5(Typ) | |
| 2.5(Typ) | |
| 6.6 | |
| 3 | |
| 6.1 | |
| CMOS | |
| 5.5 | |
| 1.7 | |
| 13 | |
| 3750 | |
| 13 | |
| 849Vp | |
| 20/2.92 | |
| 2780 | |
| -40 | |
| 125 | |
| Tube | |
| 2.5|3.3|5 | |
| 4/0 | |
| 75 | |
| Magnetic Coupling | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 10.5(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

