Top Searched
Analog DevicesADUM1401BRWZDigital Isolators
Digital Isolator CMOS 4-CH 10Mbps 16-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 4 | |
| 10Mbps | |
| 2.5(Typ) | |
| 2.5(Typ) | |
| 100 | |
| 3 | |
| 15 | |
| CMOS | |
| 5.5 | |
| 2.7 | |
| 50 | |
| 2500 | |
| 50 | |
| 560Vp | |
| 0.53/0.21 | |
| -40 | |
| 105 | |
| Tube | |
| 5|3.3 | |
| 3/1 | |
| 25 | |
| Magnetic Coupling | |
| Mounting | Surface Mount |
| Package Height | 2.3 |
| Package Width | 7.5 |
| Package Length | 10.3 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

