Analog DevicesADUM130E0BRWZ-RLDigital Isolators
Digital Isolator CMOS 3-CH 150Mbps 16-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 3 | |
| 150Mbps(Min) | |
| 2.5(Typ) | |
| 2.5(Typ) | |
| 6.6 | |
| 3 | |
| 6.1 | |
| CMOS | |
| 5.5 | |
| 1.7 | |
| 13 | |
| 3750 | |
| 13 | |
| 849Vp | |
| 15.2/3 | |
| 0.01 | |
| 2780 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 3/1 | |
| 75 | |
| Magnetic Coupling | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 10.5(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

