10-25% Off
Analog DevicesADUM130D0BRZDigital Isolators
Digital Isolator CMOS 3-CH 150Mbps 16-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 3 | |
| 150Mbps(Min) | |
| 2.5(Typ) | |
| 2.5(Typ) | |
| 6.6 | |
| 3 | |
| 6.1 | |
| CMOS | |
| 5.5 | |
| 1.7 | |
| 13 | |
| 3000 | |
| 13 | |
| 565Vp | |
| 15.2/3 | |
| 0.01 | |
| 1640 | |
| -40 | |
| 125 | |
| 3/1 | |
| 75 | |
| Magnetic Coupling | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 10(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

