Analog DevicesADUM1301BRWZ-RLDigital Isolators

Digital Isolator CMOS 3-CH 10Mbps 16-Pin SOIC W T/R

Total In Stock: 6,278 parts

Regional Inventory: 2,278

    Total$5.20Price for 1

    2,278 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2426+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      999
      Country Of origin:
      Taiwan
         
      • Price: $5.195
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2426+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Taiwan
      • In Stock: 278 parts
      • Price: $5.195
    • (1000)

      Ships tomorrow

      Increment:
      1000
      Ships from:
      United States of America
      Date Code:
      2509+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Taiwan
      • In Stock: 2,000 parts
      • Price: $3.6011
    • (1000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2512+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Taiwan
      • In Stock: 4,000 parts
      • Price: $3.223

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.