Top Searched
Analog DevicesADUM1201ARZDigital Isolators
Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 0.6um | |
| 2 | |
| 1Mbps | |
| 10(Typ) | |
| 10(Typ) | |
| 1000 | |
| 40 | |
| 100 | |
| CMOS | |
| 5.5 | |
| 4.5 | |
| 150 | |
| 2500 | |
| 150 | |
| 560Vp | |
| 1.1/1.1 | |
| -40 | |
| 105 | |
| Tube | |
| 5 | |
| 1/1 | |
| 25 | |
| Magnetic Coupling | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

