Analog DevicesADUM1200WTRZ-RL7Digital Isolators
Digital Isolator CMOS 2-CH 10Mbps 8-Pin SOIC N T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| General Purpose | |
| 2 | |
| 10Mbps | |
| 2.5(Typ) | |
| 2.5(Typ) | |
| 100 | |
| 3 | |
| 15 | |
| CMOS | |
| 5.5 | |
| 4.5 | |
| 50 | |
| 2500 | |
| 50 | |
| 560Vp | |
| 5.5/2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 5 | |
| 2/0 | |
| 25 | |
| Magnetic Coupling | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

