Analog DevicesADUC848BCPZ8-3 | 8052 MicroConverter® ICMicrocontrollers - MCUs

MCU 8-bit 8052 CISC 8KB Flash 3V 56-Pin LFCSP EP Tray

Used in any modern day system or circuit design this ADUC848BCPZ8-3 microcontroller from Analog Devices, will make any design more versatile. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 12.85 MHz. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.7|4.75 V, while its maximum is 3.6|5.25 V. Its flash program memory is 8KB. This is a 8 bit processor. This device is based on the 8052 core architecture. Its ADC resolution is 16, while its DAC resolution is 12.

288 parts: Ships in 2 days

    Total$475.86Price for 70

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2423+
      Manufacturer Lead Time:
      10 weeks
      • In Stock: 288 parts
      • Price: $6.798

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.