Analog DevicesADUC843BCPZ8-5 | 8052 MicroConverter® ICMicrocontrollers - MCUs

MCU 8-bit 8052 CISC 8KB Flash 5V 56-Pin LFCSP EP Tray

Use this programmable ADUC843BCPZ8-5 microcontroller manufactured by Analog Devices, to dress up any design. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 16.78 MHz. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.75 V, while its maximum is 5.25 V. Its ADC resolution is 12, while its DAC resolution is 12. Its flash program memory is 62KB. This device is based on the 8052 core architecture. This is a 8 bit processor.

No Stock Available

Quantity Increments of 62 Minimum 62
  • Manufacturer Lead Time:
    10 weeks
    • Price: $12.677
    1. 62+$12.677
    2. 124+$12.550
    3. 186+$12.424
    4. 248+$12.300
    5. 310+$12.177
    6. 558+$12.055
    7. 620+$11.935
    8. 1550+$11.816
    9. 5022+$11.697

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.