Analog DevicesADUC834BSZ | 8052 MicroConverter® ICMicrocontrollers - MCUs

MCU 8-bit 8052 CISC 62KB Flash 3.3V/5V 52-Pin MQFP Tray

Automate any process or system using this ADUC834BSZ microcontroller from Analog Devices. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 12.58 MHz. This is a 8 bit processor. This device is based on the 8052 core architecture. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.7|4.75 V, while its maximum is 3.6|5.25 V. Its ADC resolution is 16/24, while its DAC resolution is 12. Its flash program memory is 62KB.

Import TariffMay apply to this part

13 parts: Ships tomorrow

    Total$22.87Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2233+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 13 parts
      • Price: $22.87

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.