Analog DevicesADUC834BCPZ | 8052 MicroConverter® ICMicrocontrollers - MCUs
MCU 8-bit 8052 CISC 62KB Flash 3.3V/5V 56-Pin LFCSP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.15 | |
| Automotive | No |
| PPAP | No |
| ADuC8xx | |
| CISC | |
| 8052 | |
| 8051 | |
| 12.58 | |
| 12.58 | |
| 8 | |
| Flash | |
| 62KB | |
| 2.25KB | |
| 64KB | |
| Yes | |
| I2C/SPI/UART | |
| 26 | |
| 3 | |
| 2 | |
| 2 | |
| 4/4 | |
| 16/24 | |
| 1 | |
| 1 | |
| 12 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2.7|4.75 | |
| 3.3|5 | |
| 3.6|5.25 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 56 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 56 | |
| Lead Shape | No Lead |
Automate any process or system using this ADUC834BCPZ microcontroller from Analog Devices. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 12.58 MHz. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.7|4.75 V, while its maximum is 3.6|5.25 V. This is a 8 bit processor. This device is based on the 8052 core architecture. Its ADC resolution is 16/24, while its DAC resolution is 12. Its flash program memory is 62KB.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

