Analog DevicesADUC816BSZMicrocontrollers - MCUs
MCU 8-bit 8052 CISC 8KB Flash 3.3V/5V 52-Pin MQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.15 | |
| Automotive | No |
| PPAP | No |
| ADuC8xx | |
| CISC | |
| 8052 | |
| 8051 | |
| 12.58 | |
| 12.58 | |
| 8 | |
| Flash | |
| 8KB | |
| 256B | |
| Yes | |
| I2C/SPI/UART | |
| 26 | |
| 3 | |
| 2 | |
| 1/1 | |
| 16/16 | |
| 1 | |
| 1 | |
| 12 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2.7|4.75 | |
| 3.3|5 | |
| 3.6|5.25 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 52 |
| Standard Package Name | QFP |
| Supplier Package | MQFP |
| 52 | |
| Lead Shape | Gull-wing |
This ADUC816BSZ microcontroller from Analog Devices is perfect for users that want a fast CPU. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 12.58 MHz. Its ADC resolution is 16, while its DAC resolution is 12. This device is based on the 8052 core architecture. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.7|4.75 V, while its maximum is 3.6|5.25 V. Its flash program memory is 8KB. This is a 8 bit processor.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

