Analog DevicesADUC7122BBCZ | ARM7® MicroConverter® ICMicrocontrollers - MCUs
MCU 16-bit/32-bit ARM7TDMI RISC 126KB Flash 3.3V 108-Pin CSP-BGA Tray
| Compliant | |
| 5A991b.1. | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| ADuC7xxx | |
| RISC | |
| ARM7TDMI | |
| ARM | |
| 41.78 | |
| 41.78 | |
| 16|32 | |
| Flash | |
| 126KB | |
| 8KB | |
| Yes | |
| I2C/SPI/UART | |
| 32 | |
| 4 | |
| 1 | |
| 1 | |
| 13 | |
| 12 | |
| 1 | |
| 12 | |
| 12 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -10 | |
| 95 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4(Max) - 0.15(Min) |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 108 |
| Standard Package Name | BGA |
| Supplier Package | CSP-BGA |
| 108 | |
| Lead Shape | Ball |
A microcontroller is used in modern day control systems, this ADUC7122BBCZ microcontroller from Analog Devices is ideal for you. This microcontroller has a minimum operating temperature of -10 °C and a maximum of 95 °C. It has a maximum clock speed of 41.78 MHz. This device is based on the ARM7TDMI core architecture. This is a 16|32 bit processor. Its flash program memory is 126KB. Its ADC resolution is 12, while its DAC resolution is 12. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

