Analog DevicesADUC7121BBCZ | ARM7® MicroConverter® ICMicrocontrollers - MCUs

MCU 16-bit/32-bit ARM7TDMI RISC 126KB Flash 3.3V 108-Pin CSP-BGA Tray

Want to centralize your components to one device? Look no further use this ADUC7121BBCZ microcontroller manufactured by Analog Devices. This microcontroller has an operating temperature range of -10 °C to 95 °C. It has a maximum clock speed of 41.78 MHz. Its ADC resolution is 12. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. Its flash program memory is 126KB. This device is based on the ARM7TDMI core architecture. This is a 16|32 bit processor.

No Stock Available

Quantity Increments of 35 Minimum 35
  • Manufacturer Lead Time:
    10 weeks
    • Price: $24.80
    1. 35+$24.80
    2. 560+$24.56
    3. 840+$24.31
    4. 3500+$24.07
    5. 7000+$23.83
    6. 14000+$23.59
    7. 21000+$23.35
    8. 28000+$23.12
    9. 35000+$22.89
    10. 70000+$22.66

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.