Analog DevicesADUC7120BBCZ | ARM7® MicroConverter® ICMicrocontrollers - MCUs
MCU 16-bit/32-bit ARM7TDMI RISC 126KB Flash 3.3V 108-Pin CSP-BGA T/R
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| ADuC712x | |
| RISC | |
| ARM7TDMI | |
| ARM | |
| 41.78 | |
| 41.78 | |
| 16|32 | |
| Flash | |
| 126KB | |
| 8KB | |
| Yes | |
| I2C/SPI/UART | |
| 32 | |
| 4 | |
| 1 | |
| 11 | |
| 12 | |
| 1 | |
| 12 | |
| 12 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 105 | |
| Mounting | Surface Mount |
| Package Height | 1.4(Max) - 0.15(Min) mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 108 |
| Standard Package Name | BGA |
| Supplier Package | CSP-BGA |
| 108 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

