Analog DevicesADUC7061BCPZ32 | ARM7® MicroConverter® ICMicrocontrollers - MCUs
MCU 16-bit/32-bit ARM7TDMI RISC 32KB Flash 2.5V 32-Pin LFCSP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| ADuC7xxx | |
| RISC | |
| ARM7TDMI | |
| ARM | |
| 10 | |
| 10 | |
| 16|32 | |
| Flash | |
| 32KB | |
| 4KB | |
| 30KB | |
| Yes | |
| I2C/SPI/UART | |
| 14 | |
| 4 | |
| 6 | |
| 2 | |
| 4/4 | |
| 24/24 | |
| 1 | |
| 1 | |
| 14 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2.375 | |
| 2.5 | |
| 2.625 | |
| -40 | |
| 125 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 32 | |
| Lead Shape | No Lead |
Analog Devices' ADUC7061BCPZ32 microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 10.24 MHz. Its flash program memory is 32KB. This device is based on the ARM7TDMI core architecture. This device has a typical operating supply voltage of 2.5 V. Its minimum operating supply voltage of 2.375 V, while its maximum is 2.625 V. Its ADC resolution is 24/24. This is a 16|32 bit processor.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

