Analog DevicesADUC7024BCPZ62 | ARM7® MicroConverter® ICMicrocontrollers - MCUs
MCU 16-bit/32-bit ARM7TDMI RISC 62KB Flash 3.3V 64-Pin LFCSP EP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| ADuC7xxx | |
| RISC | |
| ARM7TDMI | |
| ARM | |
| 44 | |
| 44 | |
| 16|32 | |
| Flash | |
| 62KB | |
| 8KB | |
| Yes | |
| I2C/SPI/UART | |
| 30 | |
| 4 | |
| 3 | |
| 1 | |
| 10 | |
| 12 | |
| 1 | |
| 2 | |
| 12 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| 120(Typ) | |
| -40 | |
| 125 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 9 |
| Package Length | 9 |
| PCB changed | 64 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 64 | |
| Lead Shape | No Lead |
Numerous circuit components and their functionalities can be centralized into one single unit with the ADUC7024BCPZ62 microcontroller from Analog Devices! This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 44 MHz. Its ADC resolution is 12, while its DAC resolution is 12. Its flash program memory is 62KB. This device is based on the ARM7TDMI core architecture. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.7 V, while its maximum is 3.6 V. This is a 16|32 bit processor.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

