Analog DevicesADUC7023BCP6Z62IRL | ARM7® MicroConverter® ICMicrocontrollers - MCUs
MCU 16-bit/32-bit ARM7TDMI RISC 62KB Flash 3.3V 40-Pin LFCSP EP T/R
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| ADuC7xxx | |
| RISC | |
| ARM7TDMI | |
| ARM | |
| 44 | |
| 44 | |
| 16|32 | |
| Flash | |
| 62KB | |
| 8KB | |
| Yes | |
| I2C/SPI | |
| 20 | |
| 3 | |
| 5 | |
| 1 | |
| 12 | |
| 12 | |
| 1 | |
| 4 | |
| 12 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| No | |
| No | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 6 mm |
| Package Length | 6 mm |
| PCB changed | 40 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 40 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

