Analog DevicesADUC7020BCPZ62I | ARM7® MicroConverter® IC Microcontrollers - MCUs

MCU 16-bit/32-bit ARM7TDMI RISC 62KB Flash 3.3V 40-Pin LFCSP EP Tray

In order to make your CPU more versatile use this fantastic ADUC7020BCPZ62I microcontroller from Analog Devices. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 44 MHz. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.7 V, while its maximum is 3.6 V. This is a 16|32 bit processor. Its flash program memory is 62KB. This device is based on the ARM7TDMI core architecture. Its ADC resolution is 12, while its DAC resolution is 12.

Import TariffMay apply to this part

54 parts: Ships in 2 days

    Total$683.10Price for 54

    • (54)

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2245+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 54 parts
      • Price: $12.65

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.