Analog DevicesADUC7020BCPZ62RL7 | ARM7® MicroConverter® ICMicrocontrollers - MCUs

MCU 16-bit/32-bit ARM7TDMI RISC 62KB Flash 3.3V 40-Pin LFCSP EP T/R

With the ADUC7020BCPZ62-RL7 microcontroller by Analog Devices, many functions and tasks can be automated to a developer's desired specifications. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 44 MHz. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.7 V, while its maximum is 3.6 V. Its ADC resolution is 12, while its DAC resolution is 12. This is a 16|32 bit processor. This device is based on the ARM7TDMI core architecture. Its flash program memory is 62KB.

Import TariffMay apply to this part

209 parts: Ships in 2 days

    Total$12.28Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2237+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      209
      Country Of origin:
      China
         
      • Price: $12.278
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2237+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 209 parts
      • Price: $12.278

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.