onsemiADT7490ARQZ-REELFan Controllers
Remote Thermal Monitor and Fan Controller with PECI Interface
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 3 | |
| 3.6 | |
| 5 | |
| PWM | |
| -40 | |
| 125 | |
| -65 | |
| 150 | |
| SMBus | |
| 4 | |
| No | |
| ±2.5 | |
| No | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.9 mm |
| Package Length | 8.65 mm |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | QSOP N |
| 24 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
