onsemiADT7481ARMZ-REELTemperature and Humidity Sensors
Temperature Sensor Digital Serial (2-Wire) Automotive 10-Pin MSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
IC | |
±2.5°C(Max) | |
Serial (2-Wire) | |
Digital | |
3 | |
3.3 | |
3.6 | |
4000 | |
0 | |
127 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP |
10 | |
Lead Shape | Gull-wing |
Are you designing a temperature and humidity based device? You will definitely need this ADT7481ARMZ-REEL temperature and humidity sensor developed by ON Semiconductor. It has a digital output. This device's minimum operating supply voltage of 3 V, while its maximum is 3.6 V. This part has a temperature range of 0 °C to 127 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.