Top Purchased
onsemiADT7476ARQZ-REELFan Controllers
Fan Controller with SMBus Interface
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| 3 | |
| 3.6 | |
| 3 | |
| PWM | |
| -40 | |
| 125 | |
| Extended | |
| -65 | |
| 150 | |
| SMBus | |
| 4 | |
| Yes | |
| ±2.5 | |
| Yes | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.9 mm |
| Package Length | 8.65 mm |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | QSOP N |
| 24 | |
| Lead Shape | Gull-wing |
This ADT7476ARQZ-REEL temperature and humidity sensor developed by ON Semiconductor will double up ambient condition reader into one sensor. It has a digital output. This device's minimum operating supply voltage of 3 V, while its maximum is 3.6 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
