| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 3 | |
| 3.6 | |
| 3 | |
| PWM | |
| -40 | |
| 125 | |
| -65 | |
| 150 | |
| SMBus | |
| 4 | |
| No | |
| ±2.5 | |
| No | |
| Mounting | Surface Mount |
| Package Height | 1.24(Min) mm |
| Package Width | 3.9 mm |
| Package Length | 4.89 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | QSOP |
| 16 | |
| Lead Shape | Gull-wing |
Ideal for reading ambient conditions this ADT7473ARQZ-REEL temperature and humidity sensor manufactured by ON Semiconductor belongs in your design. It has a digital output. This device's minimum operating supply voltage of 3 V, while its maximum is 3.6 V. This part has a temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

