| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| 3 | |
| 5.5 | |
| 0.8 | |
| PWM | |
| -40 | |
| 125 | |
| -65 | |
| 150 | |
| I2C|SMBus | |
| 4 | |
| Yes | |
| Yes | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.99(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | QSOP |
| 16 | |
| Lead Shape | Gull-wing |
This ADT7470ARQZ-REEL7 temperature and humidity sensor developed by Analog Devices will double up ambient condition reader into one sensor. It has a digital output. This device's minimum operating supply voltage of 3 V, while its maximum is 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

