onsemiADT7462ACPZ-REELFan Controllers

Flexible Temperature and Voltage Monitor and System Fan Controller

The voltage monitor ADT7462ACPZ-REEL voltage monitor IC from ON Semiconductor makes it easy to protect components in your circuit from any unwanted voltage spikes. Its typical operating supply voltage is 3.3 V. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 5.5 V. It has a typical reset threshold voltage of 3.05 V, with a minimum of 3 V and a maximum of 3.1 V. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 125 °C.

4,445 parts: Ships tomorrow

    Total$7.20Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2510+
      Manufacturer Lead Time:
      20 weeks
      Minimum Of :
      1
      Maximum Of:
      4445
      Country Of origin:
      Philippines
         
      • Price: $7.204
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2510+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Philippines
      • In Stock: 4,445 parts
      • Price: $7.204

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.