onsemiADT7461ARZ-REELTemperature and Humidity Sensors
Temperature Sensor Digital Serial (2-Wire, SMbus) 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
COMPONENTS | |
Automotive | No |
PPAP | No |
IC | |
±3°C(Max)/±1°C | |
Serial (2-Wire, SMbus) | |
Digital | |
3 | |
3.3 | |
5.5 | |
215 | |
-40 | |
125 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
This ADT7461ARZ-REEL temperature and humidity sensor developed by ON Semiconductor will record analog ambient conditions in a room. It has a digital output. This device's minimum operating supply voltage of 3 V, while its maximum is 5.5 V. This part has a minimum operating temperature of 0 °C and a maximum of 127 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.