Analog DevicesADT7420UCPZ-RL7Temperature and Humidity Sensors
Temp Sensor Digital Serial (I2C) 16-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| IC | |
| 16 | |
| 0.0017°C | |
| Serial (I2C) | |
| Digital | |
| 2.7 | |
| 5|3.3 | |
| 5.5 | |
| 300 | |
| 0.7(Typ) | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 16 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 16 | |
| Lead Shape | No Lead |
Ideal for ambient condition devices this ADT7420UCPZ-RL7 temperature and humidity sensor by Analog Devices belongs in your design. It has a digital output. This part has a resolution of 16 bit. This device's minimum operating supply voltage of 2.7 V, while its maximum is 5.5 V. This part has a temperature range of -40 °C to 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

