Analog DevicesADT7411ARQZTemperature and Humidity Sensors
Temperature Sensor Digital Serial (4-Wire, SPI, I2C, SMbus) 16-Pin QSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| IC | |
| 10 | |
| ±3°C | |
| Serial (4-Wire, SPI, I2C, SMbus) | |
| Digital | |
| 2.7 | |
| 3.3|5 | |
| 5.5 | |
| 1 | |
| 10 | |
| -40 | |
| 120 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.99(Max) |
| Package Length | 5(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | QSOP |
| 16 | |
| Lead Shape | Gull-wing |
This ADT7411ARQZ temperature and humidity sensor from Analog Devices can provide two different sets of data for your processing needs. It has a digital output. This part has a resolution of 10(Max) bit. This device's minimum operating supply voltage of 2.7 V, while its maximum is 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 120 °C. This device comes in tube packaging.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

