Analog DevicesADT7410TRZTemperature and Humidity Sensors
Temp Sensor Digital Serial (I2C) 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| IC | |
| 16 | |
| ±0.5°C | |
| Serial (I2C) | |
| Digital | |
| 2.7 | |
| 3.3|5 | |
| 5.5 | |
| 300 | |
| 0.7(Typ) | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Do you need temperature and humidity information? This ADT7410TRZ temperature and humidity sensor manufactured by Analog Devices will do just that. It has a digital output. This part has a resolution of 15+Sign bit. This device has a minimum operating supply voltage of 2.7 V and a maximum of 5.5 V. This part has a minimum operating temperature of -55 °C and a maximum of 150 °C. This device comes in tube packaging.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

