Analog DevicesADT7301ARTZ-500RL7Temperature and Humidity Sensors
Temp Sensor Digital Serial (4-Wire, SPI) Medical 6-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| IC | |
| 13 | |
| ±1°C | |
| Serial (4-Wire, SPI) | |
| Digital | |
| 2.7 | |
| 3.3|5 | |
| 5.25 | |
| 400 | |
| 1.41(Typ) | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.15 mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
Ideal for ambient condition devices this ADT7301ARTZ-500RL7 temperature and humidity sensor by Analog Devices belongs in your design. It has a digital output. This part has a resolution of 13 bit. This device has a minimum operating supply voltage of 2.7 V and a maximum of 5.25 V. This part has a minimum operating temperature of -40 °C and a maximum of 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

