Analog DevicesADT7301ARMZTemperature and Humidity Sensors
Temp Sensor Digital Serial (4-Wire, SPI) Medical 8-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| IC | |
| 13 | |
| ±1°C | |
| Serial (4-Wire, SPI) | |
| Digital | |
| 2.7 | |
| 3.3|5 | |
| 5.25 | |
| 400 | |
| 1.41(Typ) | |
| -40 | |
| 150 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
Ideal for reading ambient conditions this ADT7301ARMZ temperature and humidity sensor manufactured by Analog Devices belongs in your design. It has a digital output. This part has a resolution of 13 bit. This device's minimum operating supply voltage of 2.7 V, while its maximum is 5.25 V. This part has a temperature range of -40 °C to 150 °C. This device comes in tube packaging.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

