Analog DevicesADSP-TS101SAB1Z100Digital Signal Processors - DSPs
DSP Fixed-Point/Floating-Point 128bit 300MHz 625-Pin PBGA Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.35 | |
| Automotive | No |
| PPAP | No |
| VLIW | |
| Fixed-Point|Floating-Point | |
| 128 | |
| 768KB | |
| No | |
| 300 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1.14|3.15 | |
| 1.2|3.3 | |
| 1.26|3.45 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.9(Max) |
| Package Width | 27 |
| Package Length | 27 |
| PCB changed | 625 |
| Standard Package Name | BGA |
| Supplier Package | PBGA |
| 625 | |
| Lead Shape | Ball |
Always have access to processed information by implementing this ADSP-TS101SAB1Z100 digital signal processor manufactured by Analog Devices, it will make everything easy! This DSP processor has a minimum operating temperature of -40 °C and a maximum of 85 °C. 300 MHz is its maximum speed. It has romless program memory. This device has a typical operating supply voltage of 1.2|3.3 V. Its minimum operating supply voltage of 1.14|3.15 V, while its maximum is 1.26|3.45 V. This is a 128 bit processor.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

