Analog DevicesADSP-SC596KBPZ10Digital Signal Processors - DSPs
DSP Fixed-Point/Floating-Point 32bit/40bit/64bit 1GHz 3360MIPS 400-Pin BGA
| 5A992c. | |
| Active | |
| 8542.31.00.35 | |
| Automotive | No |
| PPAP | No |
| ADSP-SC59x | |
| Super Harvard | |
| ARM Cortex A55 | |
| ARM | |
| Fixed-Point|Floating-Point | |
| 32|40|64 | |
| 3360 | |
| ROM | |
| 2MB | |
| Yes | |
| CAN/Ethernet/I2C/SPI/UART/USB | |
| 135 | |
| 1 | |
| 8 | |
| 12 | |
| 1000 | |
| 0 | |
| 4 | |
| 1 | |
| 5 | |
| 6 | |
| 0 | |
| 2 | |
| 2 | |
| 0.95|1.71|3.13 | |
| 1|1.8|3.3 | |
| 1.05|1.89|3.47 | |
| 0 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 1.31 |
| Package Width | 17 |
| Package Length | 17 |
| PCB changed | 400 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 400 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

