Analog DevicesADSP-SC587BBCZ-5BDigital Signal Processors - DSPs
DSP Fixed-Point/Floating-Point 32bit 500MHz 800MIPS 529-Pin CSP-BGA Tray
| Compliant | |
| 5A992c. | |
| Active | |
| 8542.31.00.35 | |
| Automotive | No |
| PPAP | No |
| ADSP-SC58x | |
| RISC | |
| ARM Cortex A5 | |
| ARM | |
| Fixed-Point|Floating-Point | |
| 32 | |
| 800 | |
| ROM | |
| 512KB | |
| 640KB | |
| Yes | |
| CAN/Ethernet/I2C/SPI/UART/USB | |
| 102 | |
| 500 | |
| 0 | |
| 3 | |
| 2 | |
| 2 | |
| 3 | |
| 0 | |
| 2 | |
| 2 | |
| 1.05|3.13 | |
| 1.1|3.3 | |
| 1.15|3.47 | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.01 mm |
| Package Width | 19 mm |
| Package Length | 19 mm |
| PCB changed | 529 |
| Standard Package Name | BGA |
| Supplier Package | CSP-BGA |
| 529 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
