Analog DevicesADSP-BF701BBCZ-2Digital Signal Processors - DSPs
DSP 16bit/32bit 200MHz 184-Pin CSP-BGA Tray
| Compliant | |
| 5A992c. | |
| Active | |
| 8542.31.00.35 | |
| Automotive | No |
| PPAP | No |
| ADSP-BF70x | |
| Modified Harvard | |
| 16|32 | |
| ROM | |
| 512KB | |
| 128KB | |
| Yes | |
| CAN/I2C/SPI/UART/USB | |
| 47 | |
| 1 | |
| 4 | |
| 12 | |
| 200 | |
| 0 | |
| 2 | |
| 1 | |
| 4 | |
| 1 | |
| 0 | |
| 2 | |
| 0 | |
| 1.7|3.13 | |
| 1.8|3.3 | |
| 1.9|3.47 | |
| 0.9 | |
| 0.4 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.19 mm |
| Package Width | 12 mm |
| Package Length | 12 mm |
| PCB changed | 184 |
| Standard Package Name | BGA |
| Supplier Package | CSP-BGA |
| 184 | |
| Lead Shape | Ball |
Ideal for modern day discrete processing this ADSP-BF701BBCZ-2 digital signal processor developed by Analog Devices will exceed your needs. This DSP processor has an operating temperature range of 0 °C to 70 °C. 100 MHz is its maximum speed. This is a 16|32 bit processor. Its ADC resolution is 12 Bit. Its rom program memory is 512KB. This device has a typical operating supply voltage of 1.8|3.3 V. Its minimum operating supply voltage of 1.7|3.13 V, while its maximum is 1.9|3.47 V.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
